text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK316AB7106KLHT

CAP, MLCC, 1206/3216, 10V, X7R, 10 uF± 10 %, T&R, Q200

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.8mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
Quantity
Web Price
1
$0.365
50
$0.16
100
$0.138
250
$0.114
500+
$0.0986