text.skipToContent text.skipToNavigation

Manufacturer Part #

MR065C105KAA

MR Series 7.36 x 7.36 mm 1 uF 50 V ±10 % Tolerance X7R Radial Leads/Ceralam

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  7.36mm x T  2.28mm x L  7.36mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
450
Multiple Of:
1000
Total
$1,246.50
USD
Quantity
Web Price
1,000+
$2.77
Product Variant Information section