text.skipToContent text.skipToNavigation

Manufacturer Part #

MSASJ042SC7103KWNA01

01005 (0402 Metric) 6.3V X7S 0.01 uF± 10 % Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN MSASJ042SC7103KWNA01 - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 01005 (0402 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40000
Multiple Of:
40000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$328.00
USD
Quantity
Unit Price
40,000
$0.0082
80,000
$0.0081
120,000
$0.008
160,000
$0.0079
200,000+
$0.0077
Product Variant Information section