text.skipToContent text.skipToNavigation

Manufacturer Part #

NCA1206NPO101K50TRPF

NCA Series 1206 100 pF 50 V ±10 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
4000
Total
$1,064.00
USD
Quantity
Web Price
4,000
$0.166
8,000+
$0.133
Product Variant Information section