text.skipToContent text.skipToNavigation

Manufacturer Part #

NCD100K1KVSLF

NCD Series 10 pF 1 kV ±10 % Tolerance SL Radial Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: SL
Rated Voltage: 1000V
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
Total
$125.00
USD
Quantity
Web Price
500+
$0.025
Product Variant Information section