text.skipToContent text.skipToNavigation

Manufacturer Part #

NCD101K1KVY5FTBF

NCD Series 100 pF 1 kV ±10 % Tolerance Y5F Radial Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: Y5F
Rated Voltage: 1kV
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$44.60
USD
Quantity
Web Price
2,000+
$0.0223
Product Variant Information section