text.skipToContent text.skipToNavigation

Manufacturer Part #

NCD102K3KVY5PTBF

NCD Series 1 nF 3 kV ±10 % Tolerance Y5P Radial Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: Y5P
Rated Voltage: 3kV
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
Total
$493.50
USD
Quantity
Web Price
500+
$0.0987
Product Variant Information section