text.skipToContent text.skipToNavigation

Manufacturer Part #

NCD102K500Y5FDF

NCD Series 1 nF 500 V ±10 % Tolerance Y5F Radial Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: Y5F
Rated Voltage: 500V
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$33.60
USD
Quantity
Web Price
1,000+
$0.0336
Product Variant Information section