text.skipToContent text.skipToNavigation

Manufacturer Part #

NCD102M2KVZ5UF

NCD Series 1 nF 2 kV ±20 % Tolerance Z5U Radial Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: Z5U
Rated Voltage: 2kV
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
Total
$283.00
USD
Quantity
Web Price
500+
$0.0566
Product Variant Information section