text.skipToContent text.skipToNavigation

Manufacturer Part #

NCD104M50Z5UF

NCD Series 0.1 uF 50 V ±20 % Tolerance Z5U Radial Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14,500
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$22.05
USD
Quantity
Web Price
500+
$0.0441
Product Variant Information section