text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-H1206X7R102K1KVTRPLP4KF

NMC-H Series 1206 1 nF 1 kV ±10% Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 1000V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$86.80
USD
Quantity
Web Price
4,000+
$0.0217
Product Variant Information section