text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-H2220X7R105K250TRPLPF

NMC-H Series 2220 1 uF 250 V ±10 % Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000000pF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±10%
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,040.00
USD
Quantity
Web Price
1,000+
$1.04
Product Variant Information section