text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-L0805NPO4R7C100TRPF

NMC-L Series 0805 4.7 pF 100V ±0.25 pF C0G/NP0 Multilayer Ceramic Chip Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1717
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): 0ppm/°C to 30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$91.20
USD
Quantity
Web Price
4,000
$0.0228
12,000
$0.0188
16,000
$0.0187
40,000
$0.0184
60,000+
$0.0182
Product Variant Information section