
Manufacturer Part #
NMC-M0603NPO0R8B50TRPF
NMC-M Series 0603 0.8 pF 50 V ±0.1 pF NP0 SMT Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | NIC Components | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 0.8pF |
Dielectric: | NP0 |
Rated Voltage: | 50V |
Tolerance (pF): | ±0.1pF |
Dissipation Factor: | 0.001% |
Capacitance Change Rate: | ±0.003% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
4,000
$0.0348
12,000
$0.0155
20,000
$0.0149
40,000
$0.014
80,000+
$0.0132
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount