text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-P0805X7R104K50TRPLPF

NMC-P Series 0805 0.1 uF 50 V ±10% X7R Multilayer Ceramic Chip Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.12
USD
Quantity
Web Price
1
$0.121
50
$0.0959
100
$0.0921
500
$0.0838
1,500+
$0.0785