text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-P1206X7R102K1KVTRPLPF

NMC-P Series 1206 0.001 uF 1 kV ±10% X7R Multilayer Ceramic Chip Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: X7R
Rated Voltage: 1kV
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
18 Weeks
Total
$225.60
USD
Quantity
Web Price
3,000
$0.0752
6,000
$0.0615
9,000
$0.0609
12,000
$0.0605
15,000+
$0.0602
Product Variant Information section