text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402NPO0R3B50TRPF

NMC Series 0402 0.3 pF 50 V ±0.1pF Tolerance NP0 SMT Ceramic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.3pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
9,650
Factory Lead Time:
20 Weeks
Total
$260.00
USD
Quantity
Web Price
10,000
$0.016
20,000
$0.013
40,000
$0.0129
50,000+
$0.0128
Product Variant Information section