text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402NPO1R0C50TRPF

0402 1 pF 50 V ±0.25 pF Tolerance C0G Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.6mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
400,000
Factory Lead Time:
18 Weeks
Total
$87.00
USD
Quantity
Web Price
10,000
$0.0087
30,000
$0.0072
40,000
$0.0072
100,000
$0.007
150,000+
$0.007