text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402NPO270J50TRPF

NMC Series 0402 27 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 27pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
12 Weeks
Total
$0.02
USD
Quantity
Web Price
1
$0.0156
500
$0.0114
1,500
$0.0108
2,500
$0.0105
5,000+
$0.0101