text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402NPO8R2C50TRPF

NMC Series 0402 8.2 pF 50 V ±0.25 pF Tolerance NP0 SMT Ceramic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 8.2pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
18 Weeks
Total
$0.02
USD
Quantity
Web Price
1
$0.0186
500
$0.0136
1,500
$0.0128
2,500
$0.0125
5,000+
$0.0121