text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402X5R225M6.3TRPF

NMC Series 0402 2.2 uF 6.3 V ±20 % Tolerance X5R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
NIC Components NMC0402X5R225M6.3TRPF - Technical Attributes
Attributes Table
Capacitance: 2200000pF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 22.7MΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$369.00
USD
Quantity
Web Price
10,000
$0.0369
20,000
$0.0361
30,000
$0.0355
40,000
$0.0352
50,000+
$0.0341
Product Variant Information section