text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402X7R333K16TRPF

NMC Series 0402 33 nF 16 V ±10 % Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 33000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
130,000
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$145.00
USD
Quantity
Web Price
10,000
$0.0145
20,000
$0.012
30,000
$0.0119
50,000
$0.0118
100,000+
$0.0116
Product Variant Information section