
Manufacturer Part #
NMC0402X7R473K10TRPF
0402 0.047 uF 10 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
| |||||||||||
Mfr. Name: | NIC Components | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2021 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 0.047µF |
Dielectric: | X7R |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
Factory Lead Time:
18 Weeks
Quantity
Web Price
10,000
$0.004
30,000
$0.0033
50,000
$0.0033
200,000
$0.0032
300,000+
$0.0032
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount