text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402X7R473K10TRPF

0402 0.047 uF 10 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
18 Weeks
Total
$0.01
USD
Quantity
Web Price
1
$0.0077
500
$0.0056
1,500
$0.0053
2,500
$0.0052
5,000+
$0.005