text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603NPO151J50TRPF

NMC Series 0603 150 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 150pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
4,000
Multiple Of:
4,000
12,000
Factory Stock:Factory Stock:
80,000
Factory Lead Time:
18 Weeks
Total
$40.00
USD
Quantity
Web Price
4,000
$0.01
12,000
$0.0083
20,000
$0.0082
80,000
$0.008
120,000+
$0.008
Product Variant Information section