text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603NPO161G50TRPF

NMC Series 0603 160 pF 50 V ±2 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 160pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$88.00
USD
Quantity
Web Price
4,000
$0.022
12,000
$0.0182
16,000
$0.0181
40,000
$0.0177
60,000+
$0.0176
Product Variant Information section