text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603NPO330F50TRPF

NMC Series 0603 33 pF 50 V ±1 % Tolerance NP0 SMT Ceramic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$68.00
USD
Quantity
Web Price
4,000
$0.017
12,000
$0.0141
20,000
$0.014
40,000
$0.0138
80,000+
$0.0136
Product Variant Information section