text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603NPO5R0C50TRPF

NMC Series 0603 5 pF 50 V ±0.25 pF Tolerance NP0 SMT Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 5pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
18 Weeks
Total
$0.02
USD
Quantity
Web Price
1
$0.0215
50
$0.0171
100
$0.0164
500
$0.0149
1,500+
$0.014