text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603NPO681F50TRPF

NMC Series 0603 680 pF 50 V NP0 ±1% Tolerance Multilayer Ceramic Chip Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
18 Weeks
Total
$0.13
USD
Quantity
Web Price
1
$0.129
50
$0.102
100
$0.0984
500
$0.0895
1,500+
$0.0839