text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603NPO8R2B50TRPF

0603 50 V 8.2 pF C0G/NP0 ±0.1 pF Tolerance Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 8.2pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
100,000
Factory Lead Time:
18 Weeks
Total
$0.04
USD
Quantity
Web Price
1
$0.0417
50
$0.0331
100
$0.0318
500
$0.0289
1,500+
$0.0271