text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

NMC0603X5R105K10TRPF

NMC Series 0603 1 uF 10 V ±10 % Tolerance X5R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
NIC Components NMC0603X5R105K10TRPF - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 50MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
272,000
USA:
272,000
On Order:
0
Factory Stock:Factory Stock:
236,000
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$150.40
USD
Quantity
Web Price
4,000
$0.0376
12,000
$0.0362
20,000
$0.0355
40,000
$0.0347
80,000+
$0.0334
Product Variant Information section