text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603Y5V105Z10TRPF

NMC Series 0603 1 uF 10 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000000pF
Dielectric: Y5V
Rated Voltage: 10V
Tolerance (%): -20% to +80%
Dissipation Factor: 16%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 50MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.05
USD
Quantity
Web Price
1
$0.0537
50
$0.0426
100
$0.0409
500
$0.0372
1,500+
$0.0349