
Manufacturer Part #
NMC0603Y5V105Z10TRPF
NMC Series 0603 1 uF 10 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor
| |||||||||||
Mfr. Name: | NIC Components | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 1919 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 1000000pF |
Dielectric: | Y5V |
Rated Voltage: | 10V |
Tolerance (%): | -20% to +80% |
Dissipation Factor: | 16% |
Capacitance Change Rate: | -82% to +22% |
Operating Temp Range: | -30°C to +85°C |
Insulation Resistance: | 50MΩ |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
4,000
$0.0238
12,000
$0.0196
16,000
$0.0195
40,000
$0.0192
60,000+
$0.019
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount