
Manufacturer Part #
NMC0603Y5V105Z16TRPF
NMC Series 0603 1 uF 16 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor
| |||||||||||
Mfr. Name: | NIC Components | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1948 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 1000000pF |
Dielectric: | Y5V |
Rated Voltage: | 16V |
Tolerance (%): | -20% to +80% |
Dissipation Factor: | 16% |
Capacitance Change Rate: | -82% to +22% |
Operating Temp Range: | -30°C to +85°C |
Insulation Resistance: | 50MΩ |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
64,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.0314
50
$0.0249
100
$0.0239
500
$0.0217
1,500+
$0.0204
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount