text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603Y5V474Z16TRPF

NMC Series 0603 0.47 uF 16 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: Y5V
Rated Voltage: 16V
Tolerance (%): -20% to +80%
Dissipation Factor: 12.5%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
28,000
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
4000
Total
$0.09
USD
Quantity
Web Price
1
$0.0867
50
$0.0689
100
$0.0661
500
$0.0601
1,500+
$0.0564