text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805NPO102F50TRPF

NMC Series 0805 1 nF 50 V ±1 % Tolerance NP0 SMT Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
6,424
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
18 Weeks
Total
$0.16
USD
Quantity
Web Price
1
$0.164
50
$0.131
100
$0.125
500
$0.114
1,500+
$0.107