text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805NPO102J50TRPF

NMC Series 0805 1 nF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,825
USA:
7,825
On Order:
0
Factory Stock:Factory Stock:
276,000
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.15
USD
Quantity
Web Price
1
$0.145
50
$0.0988
100
$0.0923
500
$0.0788
1,500+
$0.0708