text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805NPO121J50TRPF

NMC Series 0805 120 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 120pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$139.60
USD
Quantity
Web Price
4,000
$0.0349
8,000
$0.0289
12,000
$0.0286
20,000
$0.0283
40,000+
$0.0279
Product Variant Information section