text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805NPO180F50TRPF

NMC Series 0805 18 pF 50 V ±1 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 18pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$191.20
USD
Quantity
Web Price
4,000
$0.0478
8,000
$0.039
12,000
$0.0386
16,000
$0.0384
20,000+
$0.0382
Product Variant Information section