text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805NPO200J50TRPF

NMC Series 0805 20 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 20pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
7,670
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
18 Weeks
Total
$0.14
USD
Quantity
Web Price
1
$0.143
50
$0.114
100
$0.109
500
$0.0994
1,500+
$0.0931