text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805X5R225K25TRPLPF

NMC Series 0805 2.2 uF 25 V ±10 % Tolerance X5R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2200000pF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Web Price
3,000
$0.129
6,000
$0.105
9,000
$0.104
12,000+
$0.103
Product Variant Information section