text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805X7R104K100TRPLPF

NMC Series 0805 0.1 uF 100 V ±10 % Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$156.60
USD
Quantity
Web Price
3,000
$0.0522
6,000
$0.0433
9,000
$0.0429
15,000
$0.0424
30,000+
$0.0418