text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805X7R106K10TRPLPF

NMC Series 0805 10 uF 10V 10 % X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
NIC Components NMC0805X7R106K10TRPLPF - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 15%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 5MΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
806,000
USA:
806,000
646,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$254.00
USD
Quantity
Web Price
2,000
$0.127
6,000
$0.123
10,000
$0.121
30,000
$0.118
50,000+
$0.115
Product Variant Information section