
Manufacturer Part #
NMC1206NPO103J50TRPLP2KF
NMC Series 1206 10 nF 50 V ± 5 % Tolerance NP0 SMT Ceramic Capacitor
| |||||||||||
Mfr. Name: | NIC Components | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 0.01µF |
Dielectric: | NP0 |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Dissipation Factor: | 0.1% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.20
4,000
$0.17
6,000
$0.169
8,000+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount