text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206X7R106K6.3TRPLPF

NMC Series 1206 10 uF 6.3 V ±10 % X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 5MΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
18 Weeks
Total
$0.68
USD
Quantity
Web Price
1
$0.675
50
$0.515
100
$0.49
250
$0.46
500+
$0.44