text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206X7R334K25TRPLP3KF

NMC Series 1206 0.33 uF 25 V ±10 % Tolerance X7R SMT Ceramic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 3.3µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.28
USD
Quantity
Web Price
1
$0.28
50
$0.205
100
$0.193
500
$0.17
1,500+
$0.155