text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206X7R335K16TRPLPF

NMC Series 1206 3.3 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 3.3µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 1206 (3216 Metric)
Lead Spacing: 4.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$195.40
USD
Quantity
Web Price
2,000+
$0.0977
Product Variant Information section