text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206X7R474J50TRPLPF

NMC Series 1206 0.47 uF 50 V ±5 % Tolerance X7R Multilayer Ceramic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: H  1.8mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
20 Weeks
Total
$281.70
USD
Quantity
Web Price
3,000
$0.0939
6,000
$0.0764
9,000
$0.0756
12,000+
$0.0751
Product Variant Information section