text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206Y5V106Z10TRPLP3KF

NMC Series 1206 10 uF 10 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: Y5V
Rated Voltage: 10V
Tolerance (%): -20% to +80%
Dissipation Factor: 16%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 5MΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
18 Weeks
Total
$462.00
USD
Quantity
Web Price
3,000
$0.154
6,000
$0.125
9,000
$0.124
12,000+
$0.123