text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1210X5R475K25TRPLPF

NMC Series 1210 4.7 uF 25 V ±10 % Tolerance X5R SMT Ceramic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10.6MΩ
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$260.00
USD
Quantity
Web Price
1,000
$0.26
2,000
$0.25
3,000
$0.235
4,000+
$0.225
Product Variant Information section